SZSM05T1G

DigiKey Part Number
SZSM05T1GOSTR-ND - Tape & Reel (TR)
SZSM05T1GOSCT-ND - Cut Tape (CT)
SZSM05T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZSM05T1G
Description
TVS DIODE 5VWM 9.8VC SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9.8V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZSM05T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
9.8V
Current - Peak Pulse (10/1000µs)
17A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.19000¥4.19
10¥3.58800¥35.88
100¥2.49660¥249.66
500¥1.94918¥974.59
1,000¥1.58433¥1,584.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.41630¥4,248.90
6,000¥1.34429¥8,065.74
9,000¥1.24826¥11,234.34
30,000¥1.21946¥36,583.80
Manufacturers Standard Package