SD12-01FTG

DigiKey Part Number
F6441TR-ND - Tape & Reel (TR)
F6441CT-ND - Cut Tape (CT)
F6441DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD12-01FTG
Description
TVS DIODE 12VWM 22.5VC SOD323
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22.5V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
22.5V
Current - Peak Pulse (10/1000µs)
17A (8/20µs)
Power - Peak Pulse
450W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
150pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.56100¥25.61
100¥1.53770¥153.77
500¥1.42358¥711.79
1,000¥0.96802¥968.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.89117¥2,673.51
6,000¥0.85415¥5,124.90
9,000¥0.76873¥6,918.57
30,000¥0.75734¥22,720.20
75,000¥0.71179¥53,384.25
Manufacturers Standard Package