PUSB3AB2DFZ

DigiKey Part Number
1727-PUSB3AB2DFZTR-ND - Tape & Reel (TR)
1727-PUSB3AB2DFZCT-ND - Cut Tape (CT)
1727-PUSB3AB2DFZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PUSB3AB2DFZ
Description
TVS DIODE 4VWM 3.7VC DFN0603-3
Customer Reference
Detailed Description
3.7V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-3 (SOT8013)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
4V (Max)
Voltage - Breakdown (Min)
6.6V (Typ)
Voltage - Clamping (Max) @ Ipp
3.7V (Typ)
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.26pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.13000¥2.13
10¥1.73200¥17.32
25¥1.44840¥36.21
100¥0.91700¥91.70
250¥0.70800¥177.00
500¥0.60326¥301.63
1,000¥0.41024¥410.24
2,500¥0.37003¥925.08
5,000¥0.32176¥1,608.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.28324¥4,248.60
Manufacturers Standard Package