PEC2305S1Q_R1_00001

DigiKey Part Number
3757-PEC2305S1Q_R1_00001TR-ND - Tape & Reel (TR)
3757-PEC2305S1Q_R1_00001CT-ND - Cut Tape (CT)
3757-PEC2305S1Q_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PEC2305S1Q_R1_00001
Description
VERY LOW CAPACITANCE ESD PROTECT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
3.5pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.72000¥1.72
10¥1.05900¥10.59
100¥0.65760¥65.76
500¥0.48026¥240.13
1,000¥0.42279¥422.79
2,000¥0.37427¥748.54
5,000¥0.32150¥1,607.50
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.25372¥2,537.20
30,000¥0.24925¥7,477.50
50,000¥0.22387¥11,193.50
100,000¥0.19850¥19,850.00
250,000¥0.19402¥48,505.00
Manufacturers Standard Package