AT25XE321D-UUN-T | |
---|---|
DigiKey Part Number | 1265-AT25XE321D-UUN-TTR-ND - Tape & Reel (TR) 1265-AT25XE321D-UUN-TCT-ND - Cut Tape (CT) 1265-AT25XE321D-UUN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25XE321D-UUN-T |
Description | IC FLASH 32MBIT SPI/QUAD 12WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 104 MHz 12-WLCSP (2.39x1.77) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 60µs, 12ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-WLCSP (2.39x1.77) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.88500 | ¥98.85 |
25 | ¥9.61880 | ¥240.47 |
50 | ¥9.57100 | ¥478.55 |
100 | ¥8.55460 | ¥855.46 |
250 | ¥8.53000 | ¥2,132.50 |
500 | ¥8.40126 | ¥4,200.63 |
1,000 | ¥8.04462 | ¥8,044.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.48982 | ¥37,449.10 |
10,000 | ¥7.29168 | ¥72,916.80 |