AT25SF161B-UUD-T | |
---|---|
DigiKey Part Number | 1695-AT25SF161B-UUD-TTR-ND - Tape & Reel (TR) 1695-AT25SF161B-UUD-TCT-ND - Cut Tape (CT) 1695-AT25SF161B-UUD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SF161B-UUD-T |
Description | IC FLASH 16MBIT SPI/QUAD 8WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 108 MHz 7 ns 8-WLCSP (1.61x1.35) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 50µs, 1.8ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP (1.61x1.35) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.88600 | ¥58.86 |
25 | ¥5.61240 | ¥140.31 |
50 | ¥5.41520 | ¥270.76 |
100 | ¥5.22470 | ¥522.47 |
250 | ¥4.98304 | ¥1,245.76 |
500 | ¥4.80766 | ¥2,403.83 |
1,000 | ¥4.63829 | ¥4,638.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.38654 | ¥16,932.70 |