AT25FF081A-UUN-T | |
---|---|
DigiKey Part Number | 1265-AT25FF081A-UUN-TTR-ND - Tape & Reel (TR) 1265-AT25FF081A-UUN-TCT-ND - Cut Tape (CT) 1265-AT25FF081A-UUN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25FF081A-UUN-T |
Description | IC FLASH 8MBIT SPI/QUAD 8WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 133 MHz 8-WLCSP (1.77x1.74) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 4 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 22µs, 6.5ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP (1.77x1.74) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.83600 | ¥48.36 |
25 | ¥4.77480 | ¥119.37 |
50 | ¥4.74520 | ¥237.26 |
100 | ¥4.24200 | ¥424.20 |
250 | ¥4.20636 | ¥1,051.59 |
500 | ¥4.14430 | ¥2,072.15 |
1,000 | ¥3.99604 | ¥3,996.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.63969 | ¥18,198.45 |
10,000 | ¥3.61577 | ¥36,157.70 |
15,000 | ¥3.52012 | ¥52,801.80 |