AT25FF161A-UUN-T | |
---|---|
DigiKey Part Number | 1265-AT25FF161A-UUN-TTR-ND - Tape & Reel (TR) 1265-AT25FF161A-UUN-TCT-ND - Cut Tape (CT) 1265-AT25FF161A-UUN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25FF161A-UUN-T |
Description | IC FLASH 16MBIT SPI/QUAD 8WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 8-WLCSP (1.77x1.74) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 12µs, 8ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP (1.77x1.74) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.41962 | ¥22,098.10 |
10,000 | ¥4.39058 | ¥43,905.80 |
15,000 | ¥4.27443 | ¥64,116.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.05100 | ¥60.51 |
25 | ¥5.77000 | ¥144.25 |
50 | ¥5.56780 | ¥278.39 |
100 | ¥5.37250 | ¥537.25 |
250 | ¥5.12456 | ¥1,281.14 |
500 | ¥4.94410 | ¥2,472.05 |
1,000 | ¥4.76981 | ¥4,769.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.87000 | ¥58.70 |
25 | ¥5.79600 | ¥144.90 |
50 | ¥5.76160 | ¥288.08 |
100 | ¥5.15170 | ¥515.17 |
250 | ¥5.10780 | ¥1,276.95 |
500 | ¥5.03228 | ¥2,516.14 |
1,000 | ¥4.85232 | ¥4,852.32 |