2108610-5 | |
---|---|
DigiKey Part Number | A118886TR-ND - Tape & Reel (TR) A118886CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2108610-5 |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2108610-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.039" (1.00mm) | |
Length | 0.118" (3.00mm) | |
Height | 0.055" (1.40mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.14300 | ¥21.43 |
25 | ¥2.13440 | ¥53.36 |
50 | ¥2.10820 | ¥105.41 |
100 | ¥1.94740 | ¥194.74 |
250 | ¥1.60060 | ¥400.15 |
500 | ¥1.51176 | ¥755.88 |
1,000 | ¥1.40494 | ¥1,404.94 |
2,500 | ¥1.36050 | ¥3,401.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.78342 | ¥7,050.78 |