1565158-1 | |
---|---|
DigiKey Part Number | A107906TR-ND - Tape & Reel (TR) A107906CT-ND - Cut Tape (CT) A107906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1565158-1 |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1565158-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.043" (1.10mm) | |
Length | 0.122" (3.10mm) | |
Height | 0.057" (1.45mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | 19.685µin (0.50µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.38700 | ¥13.87 |
25 | ¥1.28720 | ¥32.18 |
50 | ¥1.22160 | ¥61.08 |
100 | ¥1.15590 | ¥115.59 |
250 | ¥1.07616 | ¥269.04 |
500 | ¥1.01424 | ¥507.12 |
1,000 | ¥0.96104 | ¥961.04 |
2,500 | ¥0.89017 | ¥2,225.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.56661 | ¥2,833.05 |
10,000 | ¥0.54810 | ¥5,481.00 |