SMT-0824-TW-5V-R

DigiKey Part Number
668-1644-2-ND - Tape & Reel (TR)
668-1644-1-ND - Cut Tape (CT)
668-1644-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMT-0824-TW-5V-R
Description
BUZZER MAGNETIC 5V 0.34X0.34 SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 5 V 60mA 2.4kHz 80dB @ 5V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMT-0824-TW-5V-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
5 V
Voltage Range
3 ~ 8V
Frequency
2.4kHz
Technology
Electromechanical/Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
80dB @ 5V, 10cm
Current - Supply
60mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
Washable
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max)
0.236" (6.00mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.79000¥31.79
10¥26.27600¥262.76
25¥24.24080¥606.02
50¥22.76520¥1,138.26
100¥21.34810¥2,134.81
250¥19.83348¥4,958.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥18.41663¥11,049.98
Manufacturers Standard Package