SMT-0827-TW-5V-R | |
---|---|
DigiKey Part Number | 668-1333-2-ND - Tape & Reel (TR) 668-1333-1-ND - Cut Tape (CT) 668-1333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0827-TW-5V-R |
Description | BUZZER MAGNETIC 5V 0.34X0.34 SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 5 V 60mA 2.73kHz 85dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0827-TW-5V-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 8V | |
Frequency | 2.73kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 60mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.79000 | ¥31.79 |
10 | ¥26.27600 | ¥262.76 |
25 | ¥24.24080 | ¥606.02 |
50 | ¥22.76520 | ¥1,138.26 |
100 | ¥21.34810 | ¥2,134.81 |
250 | ¥19.83348 | ¥4,958.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥18.41663 | ¥11,049.98 |