DFN0603-2 TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,000 In Stock | 10,000 : ¥0.31094 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 7V (Max) | 8V | 15V | 2A (8/20µs) | - | No | General Purpose | 10pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | DFN0603-2 | ||
9,480 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.25372 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.5V | 15V | 2A (8/20µs) | - | No | General Purpose | 3.5pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | DFN0603-2 | ||
9,780 In Stock | 1 : ¥2.63000 Cut Tape (CT) 10,000 : ¥0.42983 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6V | 14V (Typ) | 2A (8/20µs) | - | No | General Purpose | 0.2pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | DFN0603-2 | ||
29,945 In Stock | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.53066 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V | 4.5V | 7.7V (Typ) | 1A (8/20µs) | - | No | General Purpose | 0.19pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0201 (0603 Metric) | DFN0603-2 | ||
14,700 Marketplace | Unavailable | - | Bulk | Obsolete | Zener | - | 1 | 5V (Max) | 7.5V | 15.4V | 3.25A (8/20µs) | - | No | General Purpose | 11pF @ 1MHz | 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | DFN0603-2 | ||
0 In Stock Check Lead Time | 8,740,000 : ¥0.23283 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 19V (Typ) | 3A (8/20µs) | - | No | General Purpose | 0.25pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | DFN0603-2 | ||
0 In Stock Check Lead Time | 2,250,000 : ¥0.31840 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 5.5V | 15V | 3A (8/20µs) | - | No | General Purpose | 0.3pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | DFN0603-2 |