PESD5V0L1BZFYL | |
---|---|
DigiKey Part Number | 2156-PESD5V0L1BZFYL-ND |
Manufacturer | |
Manufacturer Product Number | PESD5V0L1BZFYL |
Description | PESD5V0L1BZ - STANDARD CAPACITAN |
Customer Reference | |
Detailed Description | 15.4V Clamp 3.25A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 7.5V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 3.25A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 11pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |