ESDS312DBVR

DigiKey Part Number
296-51112-2-ND - Tape & Reel (TR)
296-51112-1-ND - Cut Tape (CT)
296-51112-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDS312DBVR
Description
TVS DIODE 3.6VWM 6.5VC SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.5V (Typ) Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ESDS312DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3.6V (Max)
Voltage - Breakdown (Min)
4.5V
Voltage - Clamping (Max) @ Ipp
6.5V (Typ)
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Power - Peak Pulse
170W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
4.5pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥3.18500¥31.85
100¥2.21340¥221.34
500¥1.72816¥864.08
1,000¥1.40470¥1,404.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.25572¥3,767.16
6,000¥1.19186¥7,151.16
9,000¥1.10673¥9,960.57
30,000¥1.08119¥32,435.70
75,000¥1.05363¥79,022.25
Manufacturers Standard Package