LCF201202A900TG

DigiKey Part Number
F10175TR-ND - Tape & Reel (TR)
F10175CT-ND - Cut Tape (CT)
F10175DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCF201202A900TG
Description
CMC 100MA 2LN 90 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
LCF201202A900TG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
4Ohm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.033" (0.85mm)
Package / Case
0805 (2012 Metric), 4 Lead
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.47000¥2.47
10¥2.00600¥20.06
25¥1.85320¥46.33
50¥1.69680¥84.84
100¥1.49710¥149.71
250¥1.45064¥362.66
500¥1.29644¥648.22
1,000¥1.04948¥1,049.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.98776¥3,951.04
8,000¥0.95688¥7,655.04
12,000¥0.92601¥11,112.12
28,000¥0.89514¥25,063.92
Manufacturers Standard Package