HPH2-A-08-UA | |
---|---|
DigiKey Part Number | 2057-HPH2-A-08-UA-ND |
Manufacturer | |
Manufacturer Product Number | HPH2-A-08-UA |
Description | CONN HEADER VERT 8POS 1.27MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | HPH2-A-08-UA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.118" (3.00mm) | |
Contact Length - Post | 0.091" (2.30mm) | |
Overall Contact Length | 0.248" (6.30mm) | |
Insulation Height | 0.039" (1.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.44600 | ¥24.46 |
100 | ¥1.86930 | ¥186.93 |
500 | ¥1.55866 | ¥779.33 |
1,000 | ¥1.44463 | ¥1,444.63 |
5,000 | ¥1.21888 | ¥6,094.40 |
10,000 | ¥1.13647 | ¥11,364.70 |