ESD7381MUT5G | |
---|---|
DigiKey Part Number | ESD7381MUT5GOSTR-ND - Tape & Reel (TR) ESD7381MUT5GOSCT-ND - Cut Tape (CT) ESD7381MUT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD7381MUT5G |
Description | TVS DIODE 3.3VWM 10VC 2X3DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | RF Antenna | |
Capacitance @ Frequency | 0.37pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.42200 | ¥24.22 |
100 | ¥1.45560 | ¥145.56 |
500 | ¥1.34740 | ¥673.70 |
1,000 | ¥0.91621 | ¥916.21 |
2,000 | ¥0.84348 | ¥1,686.96 |
5,000 | ¥0.80847 | ¥4,042.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.72762 | ¥7,276.20 |
30,000 | ¥0.71684 | ¥21,505.20 |
50,000 | ¥0.67372 | ¥33,686.00 |
100,000 | ¥0.66705 | ¥66,705.00 |