HM7142NL | |
---|---|
DigiKey Part Number | 553-HM7142NL-ND |
Manufacturer | |
Manufacturer Product Number | HM7142NL |
Description | XFMR MDL 10GBASE-T SMT AEC-Q200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150µH LAN 10G Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HM7142NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.540" L x 0.480" W (13.72mm x 12.20mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.44000 | ¥128.44 |
10 | ¥94.87200 | ¥948.72 |
35 | ¥87.57314 | ¥3,065.06 |
70 | ¥84.65429 | ¥5,925.80 |
105 | ¥82.31838 | ¥8,643.43 |
280 | ¥81.15082 | ¥22,722.23 |
525 | ¥80.27501 | ¥42,144.38 |
1,015 | ¥78.81547 | ¥79,997.70 |