HM7142NLT | |
---|---|
DigiKey Part Number | 553-HM7142NLTTR-ND - Tape & Reel (TR) 553-HM7142NLTCT-ND - Cut Tape (CT) 553-HM7142NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HM7142NLT |
Description | XFRMR LAN MODULE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HM7142NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.28000 | ¥90.28 |
10 | ¥72.25400 | ¥722.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥72.25483 | ¥21,676.45 |