Audio Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Turns Ratio - Primary:Secondary | Impedance - Primary (Ohms) | Impedance - Secondary (Ohms) | DC Resistance (DCR) - Primary | DC Resistance (DCR) - Secondary | Transformer Type | Frequency Range | Frequency Response | Voltage - Isolation | Insertion Loss | Return Loss | Power Level | Operating Temperature | Approval Agency | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,353 In Stock | 1 : ¥47.16000 Box | Box | Active | 1:1, 2:1 | 1kCT | 1kCT | 172Ohm | 172Ohm | Impedance Matching | 20Hz ~ 20kHz | ±1dB | 1500VAC | 2.8dB Max @ 1kHz | - | - | -40°C ~ 105°C | - | Through Hole | 0.800" L x 0.770" W (20.32mm x 19.56mm) | 0.700" (17.78mm) | PC Pin | |||
11,069 In Stock 174 Factory | 1 : ¥48.10000 Bulk | Bulk | Active | 1:1 | 600CT | 600CT | 44Ohm | 58Ohm | Data/Voice Coupling | 200Hz ~ 15kHz | ±2dB | 1500V | 1.5dB | 26dB | 100mW | -20°C ~ 85°C | - | Through Hole | 0.812" L x 0.700" W (20.62mm x 17.78mm) | 0.740" (18.80mm) | PC Pin | |||
2,936 In Stock 4,274 Factory | 1 : ¥68.51000 Bulk | Bulk | Active | 1:1 | 600, 150/150 | 600, 150/150 | 17Ohm, 19Ohm | 14.5Ohm, 22Ohm | Data/Voice Coupling | 200Hz ~ 15kHz | ±2dB | 1500V | 1.5dB | 26dB | 1W | -20°C ~ 85°C | - | Through Hole | 1.375" L x 1.187" W (34.93mm x 30.15mm) | 1.187" (30.15mm) | PC Pin | |||
3,596 In Stock | 1 : ¥114.29000 Tube | Tube | Active | 1:1 | 10kCT | 10kCT | 1kOhm | 1.3kOhm | Data/Voice Coupling | 300Hz ~ 100kHz | ±2dB | 500VRMS @ 30 Seconds | - | - | 40mW | -20°C ~ 85°C | - | Through Hole | 0.409" L x 0.310" W (10.40mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
1,446 In Stock | 1 : ¥139.07000 Bulk | Bulk | Active | 1:1 | 10kCT | 10kCT | 1kOhm | 1.3kOhm | Audio Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
883 In Stock 1,243 Factory | 1 : ¥191.12000 Bulk | Bulk | Active | 1:1 | 600CT | 600CT | 44Ohm | 52Ohm | Miniature Epoxy Potted | 200Hz ~ 100kHz | ±0.5dB | 100VRMS | - | - | 100mW | -40°C ~ 85°C | - | Through Hole | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.480" (12.19mm) | PC Pin | |||
506 In Stock 122 Factory | 1 : ¥220.10000 Bulk | Bulk | Active | - | 600, 150/150 | 8 | 53Ohm | 95Ohm | Economical Open Type | 200Hz ~ 15kHz | ±1dB | - | 0.5dB | - | 1000mW | - | - | Through Hole | 1.060" L x 0.820" W (26.92mm x 20.83mm) | 0.820" (20.83mm) | PC Pin | |||
423 In Stock 25 Factory | 1 : ¥332.76000 Bulk | Bulk | Active | - | 1.2k ~ 25k | 1.5 ~ 15 | - | - | General Purpose | 150Hz ~ 15kHz | ±1dB | - | - | - | 3W | - | - | Chassis Mount | 2.060" L x 1.250" W (52.32mm x 31.75mm) | 1.190" (30.23mm) | Wire Leads | |||
0 In Stock Check Lead Time | 1 : ¥63.88000 Tube | Tube | Active | 1:1 | 600 | 600 | 47Ohm | 61Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±0.5dB | 1500VRMS @ 1 Minute | 1.5dB Max @ 1kHz | - | - | 0°C ~ 70°C | CSA-C22.2 No. 66-M1988, UL1459 | Through Hole | 0.528" L x 0.512" W (13.40mm x 13.00mm) | 0.421" (10.70mm) | PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥41.46000 Bulk | Bulk | Active | 1:1 | 600 | 348 | 149Ohm | 139Ohm | - | 200Hz ~ 4kHz | ±0.25dB | 1875VRMS @ 1 Second | 3.25dB Max @ 1kHz | 14dB Min @ 200Hz ~ 4kHz | - | - | UL60950 | Through Hole | 0.591" L x 0.571" W (15.00mm x 14.50mm) | 0.472" (12.00mm) | PC Pin | |||
0 In Stock Check Lead Time | 1,200 : ¥27.88338 Bulk | Bulk | Active | 1:1 | 10kCT | 10kCT | 820Ohm | 1.07kOhm | Data/Voice Coupling | 200Hz ~ 15kHz | ±2dB | 1500V | 1.5dB @ 1kHz | 26dB | - | -20°C ~ 85°C | - | Through Hole | 0.812" L x 0.700" W (20.62mm x 17.78mm) | 0.740" (18.80mm) | PC Pin |