AC1020 | |
---|---|
DigiKey Part Number | 1295-AC1020-ND |
Manufacturer | |
Manufacturer Product Number | AC1020 |
Description | CURR SENSE XFMR 20A T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 A Current Sense Transformer 50/60Hz 41.8Ohm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50/60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 20 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 1000:1 | |
DC Resistance (DCR) | 41.8Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.937" L x 0.438" W (23.80mm x 11.12mm) | |
Height - Seated (Max) | 0.937" (23.80mm) | |
Termination Style | PC Pin | |
Weight | 0.036 lb (16.33 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.56000 | ¥46.56 |
10 | ¥35.00800 | ¥350.08 |
25 | ¥31.91960 | ¥797.99 |
50 | ¥29.99560 | ¥1,499.78 |
100 | ¥28.36990 | ¥2,836.99 |
250 | ¥26.59712 | ¥6,649.28 |
500 | ¥25.49430 | ¥12,747.15 |
1,000 | ¥24.56162 | ¥24,561.62 |