AC1030 | |
---|---|
DigiKey Part Number | 1295-AC1030-ND |
Manufacturer | |
Manufacturer Product Number | AC1030 |
Description | CURR SENSE XFMR 30A T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 30 A Current Sense Transformer 50/60Hz 48Ohm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50/60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 30 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 1000:1 | |
DC Resistance (DCR) | 48Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.189" L x 0.563" W (30.20mm x 14.30mm) | |
Height - Seated (Max) | 1.189" (30.20mm) | |
Termination Style | PC Pin | |
Weight | 0.079 lb (35.83 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.91000 | ¥55.91 |
10 | ¥45.28500 | ¥452.85 |
25 | ¥36.61560 | ¥915.39 |
50 | ¥34.30380 | ¥1,715.19 |
150 | ¥32.76207 | ¥4,914.31 |
300 | ¥31.79820 | ¥9,539.46 |
600 | ¥30.83465 | ¥18,500.79 |
1,050 | ¥29.87110 | ¥31,364.65 |