TL431IYDT | |
---|---|
DigiKey Part Number | 497-10180-2-ND - Tape & Reel (TR) 497-10180-1-ND - Cut Tape (CT) 497-10180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431IYDT |
Description | IC VREF SHUNT ADJ 2.21% 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.21% 100 mA 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.21% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.28500 | ¥42.85 |
25 | ¥3.99880 | ¥99.97 |
100 | ¥3.19990 | ¥319.99 |
250 | ¥2.97136 | ¥742.84 |
500 | ¥2.51414 | ¥1,257.07 |
1,000 | ¥1.94278 | ¥1,942.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.77138 | ¥4,428.45 |
5,000 | ¥1.65709 | ¥8,285.45 |
12,500 | ¥1.54281 | ¥19,285.12 |
25,000 | ¥1.46282 | ¥36,570.50 |