TRIACs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
576 In Stock | 1 : ¥17.49000 Cut Tape (CT) 1,000 : ¥8.28049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 30 A | 1 V | 270A, 284A | 35 mA | 60 mA | Single | -40°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
1,734 In Stock | 1 : ¥25.78000 Tube | - | Tube | Active | Standard | 800 V | 40 A | 1.3 V | 400A, 420A | 50 mA | 80 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TOP-3 Insulated | TOP3 | ||
461 In Stock | 1 : ¥25.29000 Tube | - | Tube | Active | Standard | 600 V | 40 A | 1.3 V | 400A, 440A | 70 mA | 80 mA | Single | 150°C (TJ) | Through Hole | TO-3P-3, SC-65-3 | TO-3P | ||
1,352 In Stock | 1 : ¥26.60000 Tube | - | Tube | Active | Standard | 800 V | 45 A | 1.3 V | 450A, 495A | 70 mA | 80 mA | Single | 150°C (TJ) | Through Hole | TO-3P-3, SC-65-3 | TO-3P | ||
819 In Stock | 1 : ¥30.21000 Tube | Tube | Active | Alternistor - Snubberless | 600 V | 40 A | 1.3 V | 420A, 400A | 50 mA | 85 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-3P-3 Full Pack | TO-3PF | |||
498 In Stock | 1 : ¥90.72000 Box | - | Box | Active | Standard | 600 V | 40 A | 1.5 V | 420A @ 60Hz | 50 mA | 30 mA | Single | -40°C ~ 125°C (TJ) | Chassis Mount | Module | - | ||
82 In Stock 200 Factory | 1 : ¥37.77000 Tube | Tube | Active | Standard | 1.2 kV | 44 A | 1.3 V | 200A, 215A | 40 mA | 50 mA | Single | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock Check Lead Time | 1 : ¥25.12000 Tube | Tube | Active | Alternistor - Snubberless | 800 V | 25 A | 1.3 V | 250A, 260A | 50 mA | 75 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TOP-3 Insulated | TOP3 | |||
0 In Stock Check Lead Time | 2 : ¥1,341.73000 Box | - | Box | Active | Standard | 1.4 kV | 650 A | 2 V | 9.6kA, 10.4kA | 220 mA | 150 mA | Single | -40°C ~ 140°C (TJ) | Chassis Mount | Y1-2-CU | Y1-2-CU | ||
0 In Stock Check Lead Time | 2 : ¥1,463.56000 Box | - | Box | Active | Standard | 1.8 kV | 650 A | 2 V | 9.6kA, 10.4kA | 220 mA | 150 mA | Single | -40°C ~ 140°C (TJ) | Chassis Mount | Y1-2-CU | Y1-2-CU |