TRIACs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,723 In Stock 750 Factory | 1 : ¥78.90000 Tube | Tube | Active | Standard | 1.2 kV | 88 A | 1.7 V | 480A, 520A | 70 mA | 70 mA | Single | -40°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247 (IXTH) | |||
5,909 In Stock | 1 : ¥4.84000 Tube | Tube | Active | Standard | 800 V | 8 A | 1 V | 60A, 65A | 35 mA | 50 mA | Single | 150°C (TJ) | Through Hole | TO-220-3 Isolated Tab | TO-220AB | |||
1,460 In Stock | 1 : ¥51.39000 Cut Tape (CT) 800 : ¥23.99008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1.2 kV | 33 A | 1.3 V | 170A, 185A | 40 mA | 50 mA | Single | -40°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263HV | |||
84 In Stock 200 Factory | 1 : ¥37.77000 Tube | Tube | Active | Standard | 1.2 kV | 44 A | 1.3 V | 200A, 215A | 40 mA | 50 mA | Single | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
50 In Stock 550 Factory | 1 : ¥35.30000 Tube | Tube | Active | Standard | 1.2 kV | 33 A | 1.3 V | 170A, 185A | 40 mA | 50 mA | Single | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
0 In Stock 2,070 Factory Check Lead Time | 30 : ¥85.80600 Tube | Tube | Active | Standard | 1.2 kV | 88 A | 1.7 V | 480A, 520A | 70 mA | 70 mA | Single | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | ISO247 | |||
0 In Stock Check Lead Time | 10,000 : ¥0.73881 Tape & Box (TB) | Tape & Box (TB) | Active | Standard | 1 kV | 800 mA | 1 V | 9A, 9.9A | 5 mA | 10 mA | Single | 125°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | |||
0 In Stock Check Lead Time | 10,000 : ¥0.73881 Bulk | Bulk | Active | Logic - Sensitive Gate | 1 kV | 800 mA | 1 V | 9A, 9.9A | 5 mA | 10 mA | Single | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | |||
0 In Stock Check Lead Time | 1,400 : ¥27.55456 Tube | Tube | Active | Standard | 1.2 kV | 33 A | 1.3 V | 170A, 185A | 40 mA | 50 mA | Single | -40°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263HV | |||
0 In Stock Check Lead Time | 1,400 : ¥28.34453 Tube | Tube | Active | Standard | 1.2 kV | 44 A | 1.3 V | 200A, 215A | 40 mA | 50 mA | Single | -40°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263HV | |||
0 In Stock Check Lead Time | 300 : ¥43.44027 Tube | Tube | Active | Standard | 1.6 kV | 66 A | 1.3 V | 260A, 280A | 60 mA | 60 mA | Single | -40°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247 (IXTH) | |||
0 In Stock Check Lead Time | 300 : ¥47.19350 Tube | Tube | Active | Standard | 1.6 kV | 88 A | 1.7 V | 380A, 410A | 70 mA | 70 mA | Single | -40°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247 (IXTH) | |||
0 In Stock Check Lead Time | 1 : ¥47.95000 Cut Tape (CT) 800 : ¥28.92611 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1.2 kV | 44 A | 1.3 V | 200A, 215A | 40 mA | 50 mA | Single | -40°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263HV | |||
0 In Stock 210 Factory Check Lead Time | 30 : ¥63.68333 Tube | Tube | Active | Standard | 1.6 kV | 88 A | 1.7 V | 380A, 410A | 70 mA | 70 mA | Single | -40°C ~ 150°C (TJ) | Through Hole | TO-247-3 | ISO247 | |||
0 In Stock Check Lead Time | 30 : ¥73.58733 Tube | Tube | Active | Standard | 1.2 kV | 31 A | 1.5 V | 180A, 195A | 60 mA | 50 mA | Single | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | ISO247 | |||
0 In Stock 270 Factory Check Lead Time | 30 : ¥73.73233 Tube | Tube | Active | Standard | 1.6 kV | 66 A | 1.3 V | 260A, 280A | 80 mA | 60 mA | Single | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | ISO247 | |||
0 In Stock Check Lead Time | 30 : ¥75.88867 Tube | Tube | Active | Standard | 1.2 kV | 66 A | 1.3 V | 380A, 410A | 60 mA | 60 mA | Single | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | ISO247 |