CLA40MT1200NPZ-TRL | |
---|---|
DigiKey Part Number | CLA40MT1200NPZ-TRLTR-ND - Tape & Reel (TR) CLA40MT1200NPZ-TRLCT-ND - Cut Tape (CT) CLA40MT1200NPZ-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLA40MT1200NPZ-TRL |
Description | TRIAC 1.2KV 44A TO263HV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 1.2 kV 44 A Surface Mount TO-263HV |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 1.2 kV | |
Current - On State (It (RMS)) (Max) | 44 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 200A, 215A | |
Current - Gate Trigger (Igt) (Max) | 40 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263HV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.95000 | ¥47.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥28.92611 | ¥23,140.89 |
1,600 | ¥24.76801 | ¥39,628.82 |
2,400 | ¥23.32170 | ¥55,972.08 |