Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 1.2 kV | |
Current - On State (It (RMS)) (Max) | 44 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 200A, 215A | |
Current - Gate Trigger (Igt) (Max) | 40 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.77000 | ¥37.77 |
50 | ¥29.90500 | ¥1,495.25 |
100 | ¥25.63270 | ¥2,563.27 |
500 | ¥22.78484 | ¥11,392.42 |
1,000 | ¥19.50953 | ¥19,509.53 |
2,000 | ¥18.37026 | ¥36,740.52 |