HSE-B250-04H | |
---|---|
DigiKey Part Number | 102-4229-ND |
Manufacturer | |
Manufacturer Product Number | HSE-B250-04H |
Description | HEAT SINK, EXTRUSION, TO-220, 25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy 8.0W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSE-B250-04H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.984" (25.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 1.000" (25.40mm) | |
Power Dissipation @ Temperature Rise | 8.0W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 3.26°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 13.60°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥9.13800 | ¥91.38 |
25 | ¥8.89600 | ¥222.40 |
50 | ¥8.65640 | ¥432.82 |
100 | ¥8.17610 | ¥817.61 |
250 | ¥7.69488 | ¥1,923.72 |
750 | ¥7.21391 | ¥5,410.43 |
1,500 | ¥6.73303 | ¥10,099.55 |
5,250 | ¥6.49256 | ¥34,085.94 |