7173DG | |
---|---|
DigiKey Part Number | HS415-ND |
Manufacturer | |
Manufacturer Product Number | 7173DG |
Description | BOARD LEVEL HEATSINK .375"TO-220 |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Copper 1.5W @ 50°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Fin Height | 0.375" (9.52mm) | |
Power Dissipation @ Temperature Rise | 1.5W @ 50°C | |
Thermal Resistance @ Forced Air Flow | 10.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 25.80°C/W | |
Material | ||
Material Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥9.16200 | ¥91.62 |
500 | ¥7.23120 | ¥3,615.60 |
1,000 | ¥6.74903 | ¥6,749.03 |
5,000 | ¥6.50801 | ¥32,540.05 |
10,000 | ¥6.14645 | ¥61,464.50 |