MBR690F_T0_00001 | |
---|---|
DigiKey Part Number | 3757-MBR690F_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | MBR690F_T0_00001 |
Description | SCHOTTKY BARRIER RECTIFIERS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 6A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
50 | ¥7.51520 | ¥375.76 |
100 | ¥5.95540 | ¥595.54 |
500 | ¥5.04772 | ¥2,523.86 |
1,000 | ¥4.11196 | ¥4,111.96 |