MBR6100F_T0_00001 | |
---|---|
DigiKey Part Number | 3757-MBR6100F_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | MBR6100F_T0_00001 |
Description | SCHOTTKY BARRIER RECTIFIERS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 6A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥9.03900 | ¥90.39 |
100 | ¥6.05860 | ¥605.86 |
500 | ¥4.77908 | ¥2,389.54 |
1,000 | ¥4.36688 | ¥4,366.88 |