9205B

DigiKey Part Number
22-9205B-ND
Manufacturer
Manufacturer Product Number
9205B
Description
DC CONV 60V 25A 600W NO GIPB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0 ~ 60VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 25A Output 600W Features Memory, Programmable, RS232 and USB Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
Packaging
Box
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
110VAC, 220VAC
Number of Outputs
1
Voltage - Output
0 ~ 60VDC
Current - Output
0 ~ 25A
Display Type
VFD
Number of Characters
5 (2)
Size / Dimension
17.520" L x 8.450" W x 3.470" H (445.01mm x 214.63mm x 88.14mm)
Features
Memory, Programmable, RS232 and USB Interface
Power (Watts)
600W
Accuracy - Voltmeter; Ammeter
0.03% + 5mV; 0.1% + 25mA
Voltage Regulation - Line
0.01% + 15mV
Voltage Regulation - Load
0.01% + 15mV
Current Regulation - Line
0.1% + 10mA
Current Regulation - Load
0.1% + 10mA
Ripple
20mV p-p
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14,859.83000¥14,859.83
Manufacturers Standard Package