9140 | |
---|---|
DigiKey Part Number | 22-9140-ND |
Manufacturer | |
Manufacturer Product Number | 9140 |
Description | TRIPLE OUTPUT MULTI-RANGE DC POW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32VDC Output Bench (AC to DC) Power Supply LCD 8A Output 300W Features LAN, Memory, Selectable Output, Software, Tracking and Parallel Modes, USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 100 ~ 240VAC | |
Number of Outputs | 3 | |
Voltage - Output | 32VDC | |
Current - Output | 8A | |
Display Type | LCD | |
Number of Characters | - | |
Size / Dimension | 13.000" L x 8.400" W x 3.500" H (330.20mm x 213.36mm x 88.90mm) | |
Features | LAN, Memory, Selectable Output, Software, Tracking and Parallel Modes, USB Interface | |
Power (Watts) | 300W | |
Accuracy - Voltmeter; Ammeter | 0.03% + 4mV | |
Voltage Regulation - Line | 0.01% + 3mV | |
Voltage Regulation - Load | 0.01% + 3mV | |
Current Regulation - Line | 0.01% + 3mA | |
Current Regulation - Load | 0.01% + 3mA | |
Ripple | 5mV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15,927.02000 | ¥15,927.02 |