382270 | |
---|---|
DigiKey Part Number | 382270-ND |
Manufacturer | |
Manufacturer Product Number | 382270 |
Description | DC POWER SUPPLY, QUAD OUTPUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 30V Output Bench (AC to DC) Power Supply LED 0 ~ 5A Output Features Constant Current and Constant Voltage Indicators |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110 ~ 240VAC | |
Number of Outputs | 4 | |
Voltage - Output | 0 ~ 30V | |
Current - Output | 0 ~ 5A | |
Display Type | LED | |
Number of Characters | 3 (4) | |
Size / Dimension | 14.500" L x 10.200" W x 6.300" H (368.30mm x 259.08mm x 160.02mm) | |
Features | Constant Current and Constant Voltage Indicators | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | - | |
Voltage Regulation - Line | 0.1mV ±3mV | |
Voltage Regulation - Load | 0.5mV ±3mV | |
Current Regulation - Line | 2mA ±3mA | |
Current Regulation - Load | 2mA ±5mA | |
Ripple | 0.5mV rms | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,917.67000 | ¥4,917.67 |