RK2US | |
---|---|
DigiKey Part Number | 22-RK2US-ND |
Manufacturer | |
Manufacturer Product Number | RK2US |
Description | RACK MOUNT KIT FOR 9140 SERIES |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Supply Rack Mount Kit for use with 9140 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Supply | |
Accessory Type | Rack Mount Kit | |
For Use With/Related Products | 9140 Series | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,258.18000 | ¥1,258.18 |