RH05030R00FE02 | |
---|---|
DigiKey Part Number | RHRD-30-ND |
Manufacturer | |
Manufacturer Product Number | RH05030R00FE02 |
Description | RES CHAS MNT 30 OHM 1% 50W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH05030R00FE02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 30 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.94000 | ¥64.94 |
10 | ¥57.91200 | ¥579.12 |
25 | ¥56.82840 | ¥1,420.71 |
50 | ¥50.06180 | ¥2,503.09 |
100 | ¥41.13190 | ¥4,113.19 |
250 | ¥39.23760 | ¥9,809.40 |
500 | ¥36.53166 | ¥18,265.83 |
1,000 | ¥33.82554 | ¥33,825.54 |