89134-0103 | |
---|---|
DigiKey Part Number | 3M156900-ND |
Manufacturer | |
Manufacturer Product Number | 89134-0103 |
Description | CONN RCPT 34P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89134-0103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 34 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥21.55100 | ¥215.51 |
25 | ¥20.41280 | ¥510.32 |
50 | ¥19.93840 | ¥996.92 |
100 | ¥18.98850 | ¥1,898.85 |
250 | ¥16.61500 | ¥4,153.75 |
500 | ¥16.14014 | ¥8,070.07 |
1,000 | ¥13.76661 | ¥13,766.61 |
2,500 | ¥12.81721 | ¥32,043.02 |