Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.67000 | ¥27.67 |
10 | ¥25.13000 | ¥251.30 |
25 | ¥23.79840 | ¥594.96 |
50 | ¥23.24680 | ¥1,162.34 |
100 | ¥22.13940 | ¥2,213.94 |
250 | ¥19.37184 | ¥4,842.96 |
500 | ¥18.81852 | ¥9,409.26 |
1,000 | ¥16.05107 | ¥16,051.07 |
2,500 | ¥14.94408 | ¥37,360.20 |