IT-E151 | |
---|---|
DigiKey Part Number | BKIT-E151-ND |
Manufacturer | |
Manufacturer Product Number | IT-E151 |
Description | RACK MOUNT KIT FOR 1785B - 1788 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Specialized Kit, Rack Mount for use with 178x Series Power Supplies |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Kit, Rack Mount | |
For Use With/Related Products | 178x Series Power Supplies | |
Specifications | For Mounting in 19" Rack Cabinet |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥833.12000 | ¥833.12 |