IT-E132B | |
---|---|
DigiKey Part Number | BKIT-E132B-ND |
Manufacturer | |
Manufacturer Product Number | IT-E132B |
Description | USB INTERFACE KIT, 1785B-88, 913 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Supply Communication Cable for use with Models 8500, 8510, 9120, 9121, 9124 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Supply | |
Accessory Type | Communication Cable | |
For Use With/Related Products | Models 8500, 8510, 9120, 9121, 9124 | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥533.64000 | ¥533.64 |