9206B | |
---|---|
DigiKey Part Number | 22-9206B-ND |
Manufacturer | |
Manufacturer Product Number | 9206B |
Description | DC CONV 150V 10A 600W NO GPIB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 150VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 10A Output 600W Features Memory, Programmable, RS232 and USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110VAC, 220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 150VDC | |
Current - Output | 0 ~ 10A | |
Display Type | VFD | |
Number of Characters | 5 (2) | |
Size / Dimension | 17.520" L x 8.450" W x 3.470" H (445.01mm x 214.63mm x 88.14mm) | |
Features | Memory, Programmable, RS232 and USB Interface | |
Power (Watts) | 600W | |
Accuracy - Voltmeter; Ammeter | 0.03% + 20mV; 0.1% + 25mA | |
Voltage Regulation - Line | 0.01% + 15mV | |
Voltage Regulation - Load | 0.01% + 15mV | |
Current Regulation - Line | 0.05% + 10mA | |
Current Regulation - Load | 0.05% + 10mA | |
Ripple | 50mV p-p |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16,830.18000 | ¥16,830.18 |