ARC6-08-12.0-LU-LD-2-1 | |
---|---|
DigiKey Part Number | 612-ARC6-08-12.0-LU-LD-2-1-ND |
Manufacturer | |
Manufacturer Product Number | ARC6-08-12.0-LU-LD-2-1 |
Description | CABLE ACCELERATE M-M 8PAIR 12" |
Customer Reference | |
Detailed Description | 8 Position Plug to Plug 1.00' (304.80mm) Blue Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | - | |
Number of Positions | 8 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 1.00' (304.80mm) | |
Color | Blue | |
Shielding | Shielded | |
Wire Gauge | 34 AWG | |
Frequency - Max | 56Gbps | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥353.51000 | ¥353.51 |
10 | ¥324.41900 | ¥3,244.19 |
25 | ¥311.93960 | ¥7,798.49 |
50 | ¥301.54280 | ¥15,077.14 |
100 | ¥284.90650 | ¥28,490.65 |
250 | ¥276.58800 | ¥69,147.00 |