BU-33C | |
---|---|
DigiKey Part Number | 314-1079-ND |
Manufacturer | |
Manufacturer Product Number | BU-33C |
Description | GATOR CLIP COPPER NON-INSUL 300A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 300 A Non-Insulated Alligator, Extra Large Test Clip Copper 1.810" (45.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator, Extra Large | |
Jaw Opening | 1.810" (45.97mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 300 A | |
Material | Copper | |
Plating | - | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 7.750" (196.85mm) | |
Termination | Lug | |
Quantity | 1 Piece | |
Ratings | AA59466-012 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥325.35000 | ¥325.35 |
10 | ¥265.37400 | ¥2,653.74 |
100 | ¥252.93420 | ¥25,293.42 |