BU-35-0 | |
---|---|
DigiKey Part Number | 314-1119-ND |
Manufacturer | |
Manufacturer Product Number | BU-35-0 |
Description | INSULATOR WELDING CLIP PVC BLCK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Insulator, Black for use with Alligator Clips: BU-33C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Insulator, Black | |
For Use With/Related Products | Alligator Clips: BU-33C | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.33000 | ¥103.33 |
10 | ¥84.28800 | ¥842.88 |
100 | ¥80.33860 | ¥8,033.86 |
500 | ¥77.70470 | ¥38,852.35 |
1,000 | ¥76.31103 | ¥76,311.03 |