BU-11CPN | |
---|---|
DigiKey Part Number | 314-1372-ND |
Manufacturer | |
Manufacturer Product Number | BU-11CPN |
Description | HD CLIP COPPER NON-INSUL 200A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 200 A Non-Insulated Heavy Duty Test Clip Copper 1.625" (41.28mm) 1 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty | |
Jaw Opening | 1.625" (41.28mm) 1 5/8" | |
Voltage - Rated | - | |
Current Rating (Amps) | 200 A | |
Material | Copper | |
Plating | - | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 6.000" (152.40mm) | |
Termination | Lug | |
Quantity | 1 Piece | |
Ratings | AA59466-011 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.30000 | ¥179.30 |
10 | ¥146.22500 | ¥1,462.25 |
100 | ¥139.36640 | ¥13,936.64 |
500 | ¥134.79628 | ¥67,398.14 |