BU-11APN | |
---|---|
DigiKey Part Number | 314-1061-ND |
Manufacturer | |
Manufacturer Product Number | BU-11APN |
Description | HD CLIP STEEL NON-INSULATED 100A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 100 A Non-Insulated Heavy Duty Test Clip Steel 1.625" (41.28mm) 1 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty | |
Jaw Opening | 1.625" (41.28mm) 1 5/8" | |
Voltage - Rated | - | |
Current Rating (Amps) | 100 A | |
Material | Steel | |
Plating | Zinc | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 6.000" (152.40mm) | |
Termination | Lug | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.29000 | ¥80.29 |
10 | ¥65.47300 | ¥654.73 |
100 | ¥62.40440 | ¥6,240.44 |
500 | ¥60.35882 | ¥30,179.41 |
1,000 | ¥59.31584 | ¥59,315.84 |