BU-13-5 | |
---|---|
DigiKey Part Number | 314-1374-ND |
Manufacturer | |
Manufacturer Product Number | BU-13-5 |
Description | INSULATOR FOR BU-11 SERIES GRN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Insulator, Green for use with Alligator Clips: BU-11A, BU-11C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Insulator, Green | |
For Use With/Related Products | Alligator Clips: BU-11A, BU-11C | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.19000 | ¥47.19 |
10 | ¥38.52400 | ¥385.24 |
100 | ¥36.71690 | ¥3,671.69 |
500 | ¥35.51290 | ¥17,756.45 |
1,000 | ¥34.85950 | ¥34,859.50 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/795/MFG_BU-13-0_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/796/MFG_BU-13-2_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/364/564/MFG_BU-13-4_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/372/647/MFG_BU-13-9_tmb.jpg)