BU-21CPS | |
---|---|
DigiKey Part Number | 314-1063-ND |
Manufacturer | |
Manufacturer Product Number | BU-21CPS |
Description | HD CLIP COPPER NON-INSUL 100A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 100 A Non-Insulated Heavy Duty Test Clip Copper 1.060" (26.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty | |
Jaw Opening | 1.060" (26.92mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 100 A | |
Material | Copper | |
Plating | - | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 4.110" (104.39mm) | |
Termination | Crimp or Screw | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.81000 | ¥95.81 |
10 | ¥78.17400 | ¥781.74 |
100 | ¥74.51050 | ¥7,451.05 |
500 | ¥72.06830 | ¥36,034.15 |
1,000 | ¥70.80956 | ¥70,809.56 |