BU-23-2 | |
---|---|
DigiKey Part Number | 314-1065-ND |
Manufacturer | |
Manufacturer Product Number | BU-23-2 |
Description | INSULATOR PVC RED 5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Insulator, Red for use with Alligator Clips: BU-21A, BU-21C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Insulator, Red | |
For Use With/Related Products | Alligator Clips: BU-21A, BU-21C | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.14000 | ¥18.14 |
10 | ¥14.82000 | ¥148.20 |
100 | ¥14.12170 | ¥1,412.17 |
500 | ¥13.65866 | ¥6,829.33 |
1,000 | ¥13.40750 | ¥13,407.50 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/264/064/MFG_BU-23-4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/703/MFG_BU-23-6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/122/257/MFG_BU-23-0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/367/946/MFG_BU-23-5_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/253/202/MFG_BU-23-9_tmb.jpg)